+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28767

Wire; H05V-U; 0.5mm2; wire; Cu; PVC; grey; 300V,500V; 1x0.5mm2; 100m

Manufacturer: HELU

Manufacturer part number:
28767
TME Symbol:
H05V-U05GY

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-U
Core section
0.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Cable structure
1x0.5mm2
Package contents
100m
Cable external diameter
1.9...2.3mm
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight9.428 g
Certificates
EAN code4060892201363

WATCH VIDEO

See other products in this category: Single Core Cable - Solid HELU,
*
28767
600 in TME stock
Net price for quantities from 100 m - 0.28 USDGross price for quantities from 100 m - 0.28 USD
Net price for quantities from 300 m - 0.26 USDGross price for quantities from 300 m - 0.26 USD
Net price for quantities from 500 m - 0.22 USDGross price for quantities from 500 m - 0.22 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 100 m