+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H05V2-K-0.50-BK

Wire; H05V2-K,LgYc; stranded; Cu; 0.5mm2; PVC; black; 300V,500V


Manufacturer: MANEX

Manufacturer part number:
H05V2-K-0.50-BK
TME Symbol:
H05V2-K-0.50-BK

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H05V2-K, LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Package contents
500m
Flexibility class
5
Cable external diameter
2.5mm
Kind of package
reel
Cable structure
1x0.5mm2
Operating temperature
-40...90°C
Gross weight9.085 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H05V2-K-0.50-BK
0 in TME stock
Net price for quantities from 1 m - 0.42 USDGross price for quantities from 1 m - 0.42 USD
Net price for quantities from 10 m - 0.35 USDGross price for quantities from 10 m - 0.35 USD
Net price for quantities from 50 m - 0.29 USDGross price for quantities from 50 m - 0.29 USD
Net price for quantities from 100 m - 0.25 USDGross price for quantities from 100 m - 0.25 USD
Net price for quantities from 200 m - 0.23 USDGross price for quantities from 200 m - 0.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.