+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H05V2-K-1.00-WH

Wire; H05V2-K,LgYc; stranded; Cu; 1mm2; PVC; white; 300V,500V; 500m


Manufacturer: MANEX

Manufacturer part number:
H05V2-K-1.00-WH
TME Symbol:
H05V2-K-1.00-WH

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H05V2-K, LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Package contents
500m
Flexibility class
5
Cable external diameter
2.9mm
Kind of package
reel
Cable structure
1x1mm2
Operating temperature
-40...90°C
Gross weight14.1 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H05V2-K-1.00-WH
636 in TME stock
Net price for quantities from 1 m - 0.77 USDGross price for quantities from 1 m - 0.77 USD
Net price for quantities from 10 m - 0.65 USDGross price for quantities from 10 m - 0.65 USD
Net price for quantities from 50 m - 0.54 USDGross price for quantities from 50 m - 0.54 USD
Net price for quantities from 100 m - 0.47 USDGross price for quantities from 100 m - 0.47 USD
Net price for quantities from 200 m - 0.41 USDGross price for quantities from 200 m - 0.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m