+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64076

Wire; H05V2-K; stranded; Cu; 0.5mm2; 22AWG; PVC; yellow-green


Manufacturer: HELU

Manufacturer part number:
64076
TME Symbol:
H05V2-K05GNYE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Core diameter
22AWG
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.5mm
CPR standard
Eca
Cable structure
1x0.5mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Operating temperature
-40...90°C
Gross weight10.416 g
Certificates
EAN code4060892190216

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64076
306 in TME stock
Net price for quantities from 1 m - 0.50 USDGross price for quantities from 1 m - 0.50 USD
Net price for quantities from 50 m - 0.41 USDGross price for quantities from 50 m - 0.41 USD
Net price for quantities from 100 m - 0.33 USDGross price for quantities from 100 m - 0.33 USD
Net price for quantities from 152 m - 0.29 USDGross price for quantities from 152 m - 0.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m