+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64119

Wire; H05V2-K; stranded; Cu; 1mm2; 18AWG; PVC; dark blue; 300V,500V


Manufacturer: HELU

Manufacturer part number:
64119
TME Symbol:
H05V2-K100DB

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Operating temperature
-40...90°C
Gross weight15.902 g
Certificates
EAN code4060892190643

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64119
244 in TME stock
Net price for quantities from 1 m - 0.75 USDGross price for quantities from 1 m - 0.75 USD
Net price for quantities from 50 m - 0.63 USDGross price for quantities from 50 m - 0.63 USD
Net price for quantities from 100 m - 0.52 USDGross price for quantities from 100 m - 0.52 USD
Net price for quantities from 305 m - 0.45 USDGross price for quantities from 305 m - 0.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.