+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29110

Wire; H05V-K; stranded; Cu; 0.75mm2; PVC; orange; 300V,500V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29110
TME Symbol:
H05VK075OR

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
orange
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.2...2.7mm
CPR standard
Eca
Cable structure
1x0.75mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight11.311 g
Certificates
EAN code4060892000294

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29110
1000 in TME stock
Net price for quantities from 100 m - 0.30 USDGross price for quantities from 100 m - 0.30 USD
Net price for quantities from 300 m - 0.25 USDGross price for quantities from 300 m - 0.25 USD
Net price for quantities from 500 m - 0.22 USDGross price for quantities from 500 m - 0.22 USD
Net price for quantities from 1000 m - 0.19 USDGross price for quantities from 1000 m - 0.19 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m