+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29123

Wire; H05V-K; stranded; Cu; 1mm2; PVC; green; 300V,500V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29123
TME Symbol:
H05VK100GN

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.4...2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight13.349 g
Certificates
EAN code4060892000423

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29123
1300 in TME stock
Net price for quantities from 100 m - 0.41 USDGross price for quantities from 100 m - 0.41 USD
Net price for quantities from 300 m - 0.32 USDGross price for quantities from 300 m - 0.32 USD
Net price for quantities from 500 m - 0.29 USDGross price for quantities from 500 m - 0.29 USD
Net price for quantities from 1000 m - 0.25 USDGross price for quantities from 1000 m - 0.25 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m