+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H07V-K1.50/500-BK

Wire; H07V-K; stranded; Cu; 1.5mm2; PVC; black; 450V,750V; Shielding


Manufacturer: MANEX

Manufacturer part number:
H07V-K1.50/500-BK
TME Symbol:
H07V-K1.50/500-BK

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
500m
Flexibility class
5
Cable external diameter
2.8...3.4mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x1.5mm2
Operating temperature
max. 70°C
Gross weight5.111 g
Certificates
See other products in this category: Single Core Cable - Strand MANEX,
*
H07V-K1.50/500-BK
1500 in TME stock
Net price for quantities from 500 m - 0.54 USDGross price for quantities from 500 m - 0.54 USD
Net price for quantities from 1000 m - 0.47 USDGross price for quantities from 1000 m - 0.47 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.