+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4521021

Wire; H07V-K; stranded; Cu; 25mm2; PVC; blue; 450V,750V; 100m

Manufacturer: LAPP

Manufacturer part number:
4521021
TME Symbol:
H07V-K1X25BL

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
25mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
8.4...10.2mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x25mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight240.846 g
Certificates
EAN code4044773421293

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4521021
74 in TME stock
Net price for quantities from 1 m - 10.46 USDGross price for quantities from 1 m - 10.46 USD
Net price for quantities from 10 m - 8.82 USDGross price for quantities from 10 m - 8.82 USD
Net price for quantities from 25 m - 7.61 USDGross price for quantities from 25 m - 7.61 USD
Net price for quantities from 50 m - 6.82 USDGross price for quantities from 50 m - 6.82 USD
Net price for quantities from 100 m - 6.05 USDGross price for quantities from 100 m - 6.05 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m