+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H07V2-K-0.75-GY

Wire; LgYc; stranded; Cu; 0.75mm2; PVC; grey; 450V,750V; 500m; reel

Manufacturer: MANEX

Manufacturer part number:
H07V2-K-0.75-GY
TME Symbol:
H07V2-K-0.75-GY

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
450V/750V
Package contents
500m
Flexibility class
5
Cable external diameter
3.2mm
Kind of package
reel
Cable structure
1x0.75mm2
Operating temperature
-40...90°C
Gross weight14.05 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H07V2-K-0.75-GY
741 in TME stock
Net price for quantities from 1 m - 0.63 USDGross price for quantities from 1 m - 0.63 USD
Net price for quantities from 25 m - 0.55 USDGross price for quantities from 25 m - 0.55 USD
Net price for quantities from 50 m - 0.49 USDGross price for quantities from 50 m - 0.49 USD
Net price for quantities from 100 m - 0.38 USDGross price for quantities from 100 m - 0.38 USD
Net price for quantities from 200 m - 0.34 USDGross price for quantities from 200 m - 0.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.