+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H07V2-K-1.00-WH

Wire; LgYc; stranded; Cu; 1mm2; PVC; white; 450V,750V; 500m; Class: 5

Manufacturer: MANEX

Manufacturer part number:
H07V2-K-1.00-WH
TME Symbol:
H07V2-K-1.00-WH

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
450V/750V
Package contents
500m
Flexibility class
5
Cable external diameter
3.3mm
Kind of package
reel
Cable structure
1x1mm2
Operating temperature
-40...90°C
Gross weight16.6 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H07V2-K-1.00-WH
1622 in TME stock
Net price for quantities from 5 m - 0.56 USDGross price for quantities from 5 m - 0.56 USD
Net price for quantities from 100 m - 0.47 USDGross price for quantities from 100 m - 0.47 USD
Net price for quantities from 200 m - 0.41 USDGross price for quantities from 200 m - 0.41 USD
Net price for quantities from 500 m - 0.34 USDGross price for quantities from 500 m - 0.34 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 m