+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64191

Wire; H07V2-K; stranded; Cu; 10mm2; 8AWG; PVC; red; 450V,750V

Manufacturer: HELU

Manufacturer part number:
64191
TME Symbol:
H07V2-K1000RD

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Core diameter
8AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
6.6mm
CPR standard
Eca
Cable structure
1x10mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-40...90°C
Gross weight116.325 g
Certificates
EAN code4060892191367

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64191
78 in TME stock
Net price for quantities from 1 m - 5.60 USDGross price for quantities from 1 m - 5.60 USD
Net price for quantities from 50 m - 4.92 USDGross price for quantities from 50 m - 4.92 USD
Net price for quantities from 100 m - 3.96 USDGross price for quantities from 100 m - 3.96 USD
Net price for quantities from 305 m - 3.52 USDGross price for quantities from 305 m - 3.52 USD
Amount (Multiplicity: 1)