+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63418

Wire; H07V2-K; stranded; Cu; 1.5mm2; 16AWG; PVC; white-blue; Class: 5


Manufacturer: HELU

Manufacturer part number:
63418
TME Symbol:
H07V2-K150WHBL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
white-blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
3.05mm
CPR standard
Eca
Cable structure
1x1.5mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-40...90°C
Gross weight0.145 g
Certificates
EAN code4060892189364
See other products in this category: Single Core Cable - Strand HELU,
*
63418
7 in TME stock
Net price for quantities from 1 m - 1.15 USDGross price for quantities from 1 m - 1.15 USD
Net price for quantities from 50 m - 1.00 USDGross price for quantities from 50 m - 1.00 USD
Net price for quantities from 100 m - 0.81 USDGross price for quantities from 100 m - 0.81 USD
Net price for quantities from 152 m - 0.72 USDGross price for quantities from 152 m - 0.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.