+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64206

Wire; H07V2-K; stranded; Cu; 16mm2; 6AWG; PVC; brown; 450V,750V


Manufacturer: HELU

Manufacturer part number:
64206
TME Symbol:
H07V2-K1600BR

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Core diameter
6AWG
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
8.1mm
CPR standard
Eca
Cable structure
1x16mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
5xØ
Operating temperature
-40...90°C
Gross weight173.852 g
Certificates
EAN code4060892191510

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64206
41 in TME stock
Net price for quantities from 1 m - 9.51 USDGross price for quantities from 1 m - 9.51 USD
Net price for quantities from 50 m - 8.32 USDGross price for quantities from 50 m - 8.32 USD
Net price for quantities from 100 m - 6.74 USDGross price for quantities from 100 m - 6.74 USD
Net price for quantities from 305 m - 5.95 USDGross price for quantities from 305 m - 5.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.