+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64221

Wire; H07V2-K; stranded; Cu; 25mm2; 4AWG; PVC; blue; 450V,750V

Manufacturer: HELU

Manufacturer part number:
64221
TME Symbol:
H07V2-K2500BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
25mm2
Core diameter
4AWG
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
9.6mm
CPR standard
Eca
Cable structure
1x25mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
5xØ
Operating temperature
-40...90°C
Gross weight275.61 g
Certificates
EAN code4060892191664
See other products in this category: Single Core Cable - Strand HELU,
*
64221
71 in TME stock
Net price for quantities from 1 m - 11.89 USDGross price for quantities from 1 m - 11.89 USD
Net price for quantities from 50 m - 10.41 USDGross price for quantities from 50 m - 10.41 USD
Net price for quantities from 100 m - 8.43 USDGross price for quantities from 100 m - 8.43 USD
Net price for quantities from 305 m - 7.43 USDGross price for quantities from 305 m - 7.43 USD
Amount (Multiplicity: 1)