+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63432

Wire; H07V2-K; stranded; Cu; 6mm2; 10AWG; PVC; blue-white; 450V,750V


Manufacturer: HELU

Manufacturer part number:
63432
TME Symbol:
H07V2-K600BLWH

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Core diameter
10AWG
Wire insulation material
PVC
Insulation colour
blue-white
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
CPR standard
Eca
Cable structure
1x6mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-40...90°C
Gross weight65.523 g
Certificates
EAN code4060892189500
See other products in this category: Single Core Cable - Strand HELU,
*
63432
212 in TME stock
Net price for quantities from 1 m - 3.72 USDGross price for quantities from 1 m - 3.72 USD
Net price for quantities from 50 m - 3.20 USDGross price for quantities from 50 m - 3.20 USD
Net price for quantities from 100 m - 2.61 USDGross price for quantities from 100 m - 2.61 USD
Net price for quantities from 305 m - 2.31 USDGross price for quantities from 305 m - 2.31 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.