+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26826

Wire; H07V-K; stranded; Cu; 10mm2; PVC; yellow-green; 450V,750V


Manufacturer: HELU

Manufacturer part number:
26826
TME Symbol:
H07VK1000GN/GE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
6.2mm
CPR standard
Eca
Cable structure
1x10mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight111.306 g
Certificates
EAN code4060892179105

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26826
258 in TME stock
Net price for quantities from 1 m - 3.52 USDGross price for quantities from 1 m - 3.52 USD
Net price for quantities from 25 m - 3.21 USDGross price for quantities from 25 m - 3.21 USD
Net price for quantities from 50 m - 2.72 USDGross price for quantities from 50 m - 2.72 USD
Net price for quantities from 100 m - 2.40 USDGross price for quantities from 100 m - 2.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m