+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29138

Wire; H07V-K; stranded; Cu; 1.5mm2; PVC; pink; 450V,750V; Class: 5


Manufacturer: HELU

Manufacturer part number:
29138
TME Symbol:
H07VK150PK

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
pink
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
2.95mm
CPR standard
Eca
Cable structure
1x1.5mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight19.21 g
Certificates
EAN code4060892000577

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29138
400 in TME stock
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.53 USD
Net price for quantities from 200 m - 0.44 USDGross price for quantities from 200 m - 0.44 USD
Net price for quantities from 300 m - 0.39 USDGross price for quantities from 300 m - 0.39 USD
Net price for quantities from 500 m - 0.35 USDGross price for quantities from 500 m - 0.35 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 mReel = 200 m