+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26843

Wire; H07V-K; stranded; Cu; 16mm2; PVC; blue; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
26843
TME Symbol:
H07VK1600BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
7.2mm
CPR standard
Eca
Cable structure
1x16mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight159.788 g
Certificates
EAN code4060892179266

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26843
82 in TME stock
Net price for quantities from 1 m - 7.26 USDGross price for quantities from 1 m - 7.26 USD
Net price for quantities from 25 m - 6.51 USDGross price for quantities from 25 m - 6.51 USD
Net price for quantities from 50 m - 5.57 USDGross price for quantities from 50 m - 5.57 USD
Net price for quantities from 100 m - 4.98 USDGross price for quantities from 100 m - 4.98 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m