+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26858

Wire; H07V-K; stranded; Cu; 25mm2; PVC; yellow-green; 450V,750V


Manufacturer: HELU

Manufacturer part number:
26858
TME Symbol:
H07VK2500GN/GE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
25mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
9mm
CPR standard
Eca
Cable structure
1x25mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight258.5 g
Certificates
EAN code4060892179402

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26858
107 in TME stock
Net price for quantities from 1 m - 8.30 USDGross price for quantities from 1 m - 8.30 USD
Net price for quantities from 25 m - 7.54 USDGross price for quantities from 25 m - 7.54 USD
Net price for quantities from 50 m - 6.41 USDGross price for quantities from 50 m - 6.41 USD
Net price for quantities from 100 m - 5.66 USDGross price for quantities from 100 m - 5.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m