+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26861

Wire; H07V-K; stranded; Cu; 25mm2; PVC; red; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
26861
TME Symbol:
H07VK2500RD

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
25mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
9mm
CPR standard
Eca
Cable structure
1x25mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight214.002 g
Certificates
EAN code4060892179433

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26861
317 in TME stock
Net price for quantities from 1 m - 8.52 USDGross price for quantities from 1 m - 8.52 USD
Net price for quantities from 25 m - 7.74 USDGross price for quantities from 25 m - 7.74 USD
Net price for quantities from 50 m - 6.58 USDGross price for quantities from 50 m - 6.58 USD
Net price for quantities from 100 m - 5.81 USDGross price for quantities from 100 m - 5.81 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 m