+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29157

Wire; H07V-K; stranded; Cu; 2.5mm2; PVC; dark blue; 450V,750V

Manufacturer: HELU

Manufacturer part number:
29157
TME Symbol:
H07VK250BL.D

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
3.6mm
CPR standard
Eca
Cable structure
1x2.5mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight31.112 g
Certificates
EAN code4060892000768

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29157
300 in TME stock
Net price for quantities from 100 m - 0.88 USDGross price for quantities from 100 m - 0.88 USD
Net price for quantities from 200 m - 0.72 USDGross price for quantities from 200 m - 0.72 USD
Net price for quantities from 300 m - 0.64 USDGross price for quantities from 300 m - 0.64 USD
Net price for quantities from 500 m - 0.56 USDGross price for quantities from 500 m - 0.56 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 100 m