+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26873

Wire; H07V-K; stranded; Cu; 35mm2; PVC; black; 450V,750V; Class: 5


Manufacturer: HELU

Manufacturer part number:
26873
TME Symbol:
H07VK3500SW

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
35mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
9.9mm
CPR standard
Eca
Cable structure
1x35mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight347 g
Certificates
EAN code4060892179549

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26873
271 in TME stock
Net price for quantities from 1 m - 11.71 USDGross price for quantities from 1 m - 11.71 USD
Net price for quantities from 25 m - 10.65 USDGross price for quantities from 25 m - 10.65 USD
Net price for quantities from 50 m - 9.05 USDGross price for quantities from 50 m - 9.05 USD
Net price for quantities from 100 m - 7.99 USDGross price for quantities from 100 m - 7.99 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m