+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29165

Wire; H07V-K; stranded; Cu; 4mm2; PVC; red; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29165
TME Symbol:
H07VK400RT

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.25mm
CPR standard
Eca
Cable structure
1x4mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight44.37 g
Certificates
EAN code4060892000843

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29165
959 in TME stock
Net price for quantities from 1 m - 1.35 USDGross price for quantities from 1 m - 1.35 USD
Net price for quantities from 25 m - 1.22 USDGross price for quantities from 25 m - 1.22 USD
Net price for quantities from 50 m - 1.04 USDGross price for quantities from 50 m - 1.04 USD
Net price for quantities from 100 m - 0.92 USDGross price for quantities from 100 m - 0.92 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 m