+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29186

Wire; H07V-K; stranded; Cu; 6mm2; PVC; pink; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29186
TME Symbol:
H07VK600PK

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
PVC
Insulation colour
pink
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
CPR standard
Eca
Cable structure
1x6mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight63.501 g
Certificates
EAN code4060892001055
See other products in this category: Single Core Cable - Strand HELU,
*
29186
56 in TME stock
Net price for quantities from 1 m - 2.24 USDGross price for quantities from 1 m - 2.24 USD
Net price for quantities from 25 m - 2.03 USDGross price for quantities from 25 m - 2.03 USD
Net price for quantities from 50 m - 1.73 USDGross price for quantities from 50 m - 1.73 USD
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 m