+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | H1000, RG8 | |
Cable structure | 1x10AWG | |
Wave impedance | 50Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Core diameter | 10AWG | |
Shield structure | braid made of copper wires, Cu-PET foil, shielded twofold | |
Wire insulation material | PE | |
Insulation colour | black | |
Operating temperature | -60...70°C | |
Resistance to | to weather conditions | |
Cable application | outdoor | |
Package contents | 100m | |
Cable external diameter | 10.3mm | |
CPR standard | no classification | |
Package contents - ft | 328ft |