+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11AA1SR2M

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 7.5kV; Uce: 100V


Manufacturer: ONSEMI

Manufacturer part number:
H11AA1SR2M
TME Symbol:
H11AA1SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
CTR@If
20%@10mA
Collector-emitter voltage
100V
Case
Gull wing 6
Gross weight0.597 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
H11AA1SR2M
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 7 pcs - 0.45 USDGross price for quantities from 7 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs