+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11B1M

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 4.17kV; Uce: 60V


Manufacturer: ONSEMI

Manufacturer part number:
H11B1M
TME Symbol:
H11B1M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
4.17kV
CTR@If
500%@1mA
Collector-emitter voltage
60V
Case
DIP6
Turn-on time
25µs
Turn-off time
18µs
Max. off-state voltage
3V
Gross weight0.445 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
H11B1M
500 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs