+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11J1XG

Optotriac; 5kV; triac; DIP6 Gullwing; Ch: 1; H11J; tube


Manufacturer: ISOCOM

Manufacturer part number:
H11J1XG
TME Symbol:
H11J1XG

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6 Gullwing
Max. off-state voltage
6V
Trigger current
10mA
Mounting
THT
Number of channels
1
Manufacturer series
H11J
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
H11J1XG
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 65 pcs - 0.53 USDGross price for quantities from 65 pcs - 0.53 USD
Net price for quantities from 130 pcs - 0.47 USDGross price for quantities from 130 pcs - 0.47 USD
Net price for quantities from 260 pcs - 0.42 USDGross price for quantities from 260 pcs - 0.42 USD
Net price for quantities from 520 pcs - 0.38 USDGross price for quantities from 520 pcs - 0.38 USD
Net price for quantities from 1040 pcs - 0.34 USDGross price for quantities from 1040 pcs - 0.34 USD
Net price for quantities from 2535 pcs - 0.30 USDGross price for quantities from 2535 pcs - 0.30 USD
Net price for quantities from 5005 pcs - 0.28 USDGross price for quantities from 5005 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.