+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11L1SR2M

Optocoupler; SMD; Ch: 1; OUT: Schmitt trigger; 1Mbps; Gull wing 6


Manufacturer: ONSEMI

Manufacturer part number:
H11L1SR2M
TME Symbol:
H11L1SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Schmitt trigger
Transfer rate
1Mbps
Case
Gull wing 6
Gross weight0.621 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
H11L1SR2M
1825 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 30 pcs - 0.45 USDGross price for quantities from 30 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs