+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11L1TVM

Optocoupler; THT; Ch: 1; OUT: logic; 4.17kV; DIP6; H11LXM


Manufacturer: ONSEMI

Manufacturer part number:
H11L1TVM
TME Symbol:
H11L1TVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
logic
Insulation voltage
4.17kV
Case
DIP6
Turn-on time
4µs
Turn-off time
4µs
Manufacturer series
H11LXM
Gross weight0.448 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
H11L1TVM
1020 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs