+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11L1VM

Optocoupler; THT; Ch: 1; OUT: gate,logic; Uinsul: 4.17kV; 1Mbps


Manufacturer: ONSEMI

Manufacturer part number:
H11L1VM
TME Symbol:
H11L1VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
gate, logic
Insulation voltage
4.17kV
Transfer rate
1Mbps
Case
PDIP6
Turn-on time
1µs
Turn-off time
1.2µs
Max. off-state voltage
6V
Output voltage
0...16V
Manufacturer series
H11L1
Gross weight0.452 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
H11L1VM
20 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs