+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11L2M

Optocoupler; THT; Ch: 1; OUT: Schmitt trigger; 4.17kV; DIP6; H11LXM


Manufacturer: ONSEMI

Manufacturer part number:
H11L2M
TME Symbol:
H11L2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
4.17kV
Case
DIP6
Turn-on time
4µs
Turn-off time
4µs
Manufacturer series
H11LXM
Gross weight0.457 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
H11L2M
292 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs