+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11L2SM

Optocoupler; SMD; Ch: 1; OUT: open collector; Uinsul: 5kV; SMD6; tube


Manufacturer: ISOCOM

Manufacturer part number:
H11L2SM
TME Symbol:
H11L2SM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Case
SMD6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
H11LX
Gross weight0.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output ISOCOM,
See other products from this series.:
*
H11L2SM
260 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 65 pcs - 0.58 USDGross price for quantities from 65 pcs - 0.58 USD
Net price for quantities from 130 pcs - 0.55 USDGross price for quantities from 130 pcs - 0.55 USD
Net price for quantities from 520 pcs - 0.53 USDGross price for quantities from 520 pcs - 0.53 USD
Net price for quantities from 2015 pcs - 0.50 USDGross price for quantities from 2015 pcs - 0.50 USD
Net price for quantities from 2990 pcs - 0.48 USDGross price for quantities from 2990 pcs - 0.48 USD
Net price for quantities from 5005 pcs - 0.47 USDGross price for quantities from 5005 pcs - 0.47 USD
Net price for quantities from 10010 pcs - 0.45 USDGross price for quantities from 10010 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs