+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

634-31250

Strain relief; Ømount.hole: 6.5mm; Øhole: 3.5mm; PVC; black; L: 32mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
634-31250
TME Symbol:
H125-HV-BK-M1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
6.5mm
Hole diameter
3.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 2mm
Length
32mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight1.37 g
Certificates
EAN code4031026186771
See other products in this category: Grommets HELLERMANNTYTON,
*
634-31250
10410 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs