+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H125A01.00B100

Wire: coaxial; H125,RG6; 1x18AWG; wire; Cu; PE; black; 100m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
H125A01.00B100
TME Symbol:
H125A01.00B100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
H125, RG6
Cable structure
1x18AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
18AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
1mm
Package contents
100m
Cable external diameter
6.8mm
CPR standard
Eca
Package contents - ft
328ft
Conform to the norm
EN 50117-1 EN 50117-10-2 EN 50290-2-20
Cable application
  • CATV
  • outdoor
Gross weight36.99 g
Certificates
EAN code8719605086532
See other products in this category: Coaxial Cables BELDEN,
*
H125A01.00B100
0 in TME stock
Net price for quantities from 100 m - 2.38 USDGross price for quantities from 100 m - 2.38 USD
Net price for quantities from 200 m - 2.13 USDGross price for quantities from 200 m - 2.13 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.