+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1275

Fuse holder; 19mm; Leads: connectors; Dim: 118x29mm


Manufacturer: ELED

Manufacturer part number:
H1275
TME Symbol:
H1275

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Leads
connectors
Dimensions
118x29mm
Gross weight66.14 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1275
48 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.96 USDGross price for quantities from 5 pcs - 8.96 USD
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Net price for quantities from 25 pcs - 8.38 USDGross price for quantities from 25 pcs - 8.38 USD
Net price for quantities from 50 pcs - 8.03 USDGross price for quantities from 50 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs