+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1295

Fuse holder; 19mm; Leads: connectors; Dim: 127x20mm


Manufacturer: ELED

Manufacturer part number:
H1295
TME Symbol:
H1295

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Leads
connectors
Dimensions
127x20mm
Gross weight89 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1295
0 in TME stock
Net price for quantities from 100 pcs - 13.13 USDGross price for quantities from 100 pcs - 13.13 USD
Net price for quantities from 200 pcs - 12.26 USDGross price for quantities from 200 pcs - 12.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.