+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H12DE4875

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 48÷530VAC; H12; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12DE4875
TME Symbol:
H12DE4875

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
48...530V AC
Manufacturer series
H12
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
H12DE4875
Product withdrawn from the offer
Use the specification table below to search for similar products