+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H12WD4850KPG

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷660VAC; H12WD; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12WD4850KPG
TME Symbol:
H12WD4850KPG

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
H12WD
Relay variant
1-phase
Body dimensions
57.3x44.5x26.4mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Leads
screw terminals
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
H12WD4850KPG
0 in TME stock
Net price for quantities from 1 pcs - 87.71 USDGross price for quantities from 1 pcs - 87.71 USD
Net price for quantities from 10 pcs - 83.54 USDGross price for quantities from 10 pcs - 83.54 USD
Net price for quantities from 50 pcs - 79.73 USDGross price for quantities from 50 pcs - 79.73 USD
Net price for quantities from 100 pcs - 77.40 USDGross price for quantities from 100 pcs - 77.40 USD
No. of pieces (Multiplicity: 1)