+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H131CBC-140

LED; in housing; 3mm; No.of diodes: 1; red,green; 20mA; 45°

Manufacturer: BIVAR

Manufacturer part number:
H131CBC-140
TME Symbol:
H131CBC-140

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused, white
Viewing angle
45°
Wavelength
568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CBC-140
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 4000 pcs - 0.46 USDGross price for quantities from 4000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)