+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H131CRDL-180

LED; in housing; 3mm; No.of diodes: 1; red; 2mA; Lens: diffused; 40°

Manufacturer: BIVAR

Manufacturer part number:
H131CRDL-180
TME Symbol:
H131CRDL-180

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Luminosity
0.5mcd
Wavelength
700nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CRDL-180
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)