+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H131CSGD-120

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H131CSGD-120
TME Symbol:
H131CSGD-120

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CSGD-120
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 4000 pcs - 0.34 USDGross price for quantities from 4000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)