+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1325

Fuse holder; 19mm; on cable; Leads: leads x2; 1.5mm2; Len: 235mm


Manufacturer: ELED

Manufacturer part number:
H1325
TME Symbol:
H1325

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Mounting
on cable
Leads
leads x2
Related items
H1307
Wire cross-section
1.5mm2
Dimensions
28x13x18mm
Cable length
0.235m
Gross weight19 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1325
468 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.56 USDGross price for quantities from 1000 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs