+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1400

Fuse holder; Dim: 18.8x22.5mm; Len: 120mm; Electr.connect: wires


Manufacturer: ELED

Manufacturer part number:
H1400
TME Symbol:
H1400

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Dimensions
18.8x22.5mm
Cable length
0.12m
Electrical connection
wires
Gross weight9.18 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1400
252 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 2.18 USDGross price for quantities from 1000 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs