+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H16WD6050G

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷690VAC; H16WD; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H16WD6050G
TME Symbol:
H16WD6050G

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...690V AC
Manufacturer series
H16WD
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Leads
screw
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
H16WD6050G
0 in TME stock
Net price for quantities from 1 pcs - 110.11 USDGross price for quantities from 1 pcs - 110.11 USD
Net price for quantities from 5 pcs - 92.43 USDGross price for quantities from 5 pcs - 92.43 USD
Net price for quantities from 10 pcs - 82.18 USDGross price for quantities from 10 pcs - 82.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.