+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1972

Fuse holder; 19mm; on cable; Leads: leads x2; blue; Dim: 35x30.1mm


Manufacturer: ELED

Manufacturer part number:
H1972
TME Symbol:
H1972

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Mounting
on cable
Leads
leads x2
Colour
blue
Dimensions
35x30.1mm
Gross weight2.218 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1972
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs