+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1FM-0608-06

Bearing: slide; sleeve; with flange; Øout: 8mm; Øint: 6mm; L: 6mm


Manufacturer: IGUS

Manufacturer part number:
H1FM-0608-06
TME Symbol:
H1FM-0608-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
8mm
Internal diameter
6mm
Length
6mm
Material
iglidur® H1
Mechanical elements features
lubricant-free
Operating temperature
-40...200°C
Shore hardness
77
Flange diameter
12mm
Gross weight0.27 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
H1FM-0608-06
6 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs