+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

600-02934

Insulating tubing; chloroprene; black; L: 25mm; Helsyn; Øint: 2.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
600-02934
TME Symbol:
H25X25BK-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
insulating tubing
Material
chloroprene
Colour
black
Length
25mm
Manufacturer series
Helsyn
Internal diameter
2.5mm
Flammability rating
UL94HB
Wall thickness
2.5mm
Operating temperature
-65...95°C
Gross weight0.28 g
Certificates
EAN code5022660690846
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
600-02934
9800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs