+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H275CGC

LED; in housing; No.of diodes: 2; green; 20mA; Lens: diffused; 20°


Manufacturer: BIVAR

Manufacturer part number:
H275CGC
TME Symbol:
H275CGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
20°
Luminosity
150mcd
Wavelength
565nm
Operating voltage
2.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H275CGC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
Net price for quantities from 4000 pcs - 0.62 USDGross price for quantities from 4000 pcs - 0.62 USD